Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSH32N65DM6AGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AK8549RL
Cut Tape78AK8549
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.440 | $19.44 |
| Total Price | $19.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
| 10+ | $14.880 |
| 25+ | $13.230 |
| 50+ | $12.600 |
| 100+ | $11.990 |
| 400+ | $11.550 |
| 600+ | $11.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSH32N65DM6AGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AK8549RL
Cut Tape78AK8549
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel650V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel32A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.097ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleACEPACK SMIT
No. of Pins9Pins
Power Dissipation N Channel208W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
9Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
650V
Continuous Drain Current Id N Channel
32A
Drain Source On State Resistance N Channel
0.097ohm
Transistor Case Style
ACEPACK SMIT
Power Dissipation N Channel
208W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
