Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6F11AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97AK7913RL
Cut Tape97AK7913
Product RangeSM6FY Series
Your Part Number
5,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.741 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.741 |
| 50+ | $0.450 |
| 100+ | $0.289 |
| 250+ | $0.255 |
| 500+ | $0.221 |
| 1000+ | $0.197 |
| 2500+ | $0.183 |
| 5000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6F11AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97AK7913RL
Cut Tape97AK7913
Product RangeSM6FY Series
Product RangeSM6FY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18V
Diode Case StyleSOD-128Flat
No. of Pins2Pins
Minimum Breakdown Voltage12.3V
Maximum Breakdown Voltage13.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM6FY Series
Reverse Standoff Voltage
11V
Diode Case Style
SOD-128Flat
Minimum Breakdown Voltage
12.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
18V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.7V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
