Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSA068-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel20AM8125RL
Cut Tape20AM8125
Your Part Number
243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.810 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 50+ | $2.650 |
| 100+ | $2.420 |
| 250+ | $2.300 |
| 500+ | $2.280 |
| 1000+ | $2.220 |
| 2500+ | $2.150 |
| 5000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSA068-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel20AM8125RL
Cut Tape20AM8125
IC TypePMIC for Microcontroller Applications
Supply Voltage14V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageWFQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
1
No. of Pins
32Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage
14V
No. of LDO Regulators
-
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
