Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSB100GTRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN6685
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 50+ | $10.120 |
| 100+ | $9.600 |
| 250+ | $8.640 |
| 500+ | $7.910 |
| 1000+ | $7.090 |
| 2500+ | $6.730 |
| 5000+ | $6.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSB100GTRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN6685
IC FunctionPower Management IC
Supply Voltage Min3V
Supply Voltage Max29V
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Power Management IC
Supply Voltage Max
29V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
No. of Pins
56Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
