Print Page
ST485CDR
RS422/RS485 Transceiver, Half Duplex, 2.5 Mbps, 1 Transmitter/Receiver, 5.25V, 0 to 70 °C, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485CDRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel95M7253RL
Cut Tape95M7253
Your Part Number
66,077 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.854 |
| 100+ | $0.756 |
| 250+ | $0.708 |
| 500+ | $0.679 |
| 1000+ | $0.657 |
| 2500+ | $0.595 |
| 5000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485CDRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel95M7253RL
Cut Tape95M7253
IC TypeRS422 / RS485 Transceiver
Device TypeTransceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max2.5Mbps
Supply Voltage Min4.75V
Driver Case StyleSOIC
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes64
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
IC Generic NumberST485C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST485CDR is a low power transceiver for RS-485 and RS-422 communication. Each part contains one driver and one receiver. This transceiver draw 300µA (typ.) of supply current when unloaded or fully loaded with disabled drivers. It operates from a single 5V supply. Driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that placed the driver outputs into a high-impedance state.
- Designed for RS-485 interface application
- Common mode input voltage range from - 7V to 12V
- Driver maintains high impedance in 3-state or with the power OFF
- Operate from a single 5V supply
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 64 transceivers on the bus
- No load supply current is 300µA typical at (VDE = 0V)
- Receiver input hysteresis is 70mV typical at (VCM = 0V)
- Propagation delay input to output is 130ns typ at (RDIFF=54 ohm, CL1 = CL2 = 100pF)
- Temperature range from 0 to 70°C, SO-8 package
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Device Type
Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Data Rate Max
2.5Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
64
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ST485C
Technical Docs (2)
Alternatives for ST485CDR
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
