Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0I1D7GTOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel51AM4770RL
Cut Tape51AM4770
Your Part Number
263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.530 | $10.53 |
| Total Price | $10.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 50+ | $9.430 |
| 100+ | $8.960 |
| 250+ | $8.050 |
| 500+ | $7.370 |
| 1000+ | $6.600 |
| 2500+ | $6.280 |
| 5000+ | $5.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0I1D7GTOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel51AM4770RL
Cut Tape51AM4770
RF Primary FunctionTransceiver
Data Rate6.25Gbps
Supply Voltage Min-
RF / IF ModulationASK
Supply Voltage Max1.8V
Frequency Max60GHz
IC Case / PackageVFBGA
No. of Pins25Pins
RF IC Case StyleVFBGA
Frequency Response RF Min-
Frequency Response RF Max60GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsBoard-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
-
Supply Voltage Max
1.8V
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Frequency Response RF Max
60GHz
Operating Temperature Max
105°C
RF Transceiver Applications
Board-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
Data Rate
6.25Gbps
RF / IF Modulation
ASK
Frequency Max
60GHz
No. of Pins
25Pins
Frequency Response RF Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
