
Product Information
Product Overview
STEVAL-ISA018V1 demonstration board presents a high efficiency solution for industrial switched mode power supplies up to 150W continuous output power, with peak power of 240W. The design takes advantage of a resonant approach to minimize switching losses, resulting in efficiency higher than 90%. The design is based on a half bridge topology operated in a resonant manner by means of a resonant LC tank, driven by a dedicated L6599 high voltage resonant controller. The board provides one regulated output, VO of 24V with IO of 6 A and overload capability up to IO of 10A. Output voltage and current are controlled by a secondary side IC (TSM1011), which provides square output regulation, while the overload is managed by thermal protection (PTC) on the output rectifiers.
- Input voltage range 185V to 265V ac
- Input frequency range 50/60Hz
- Output voltage 24V
- Output power 150W
- Compliant with standards EN60950 for safety, EN55014 for EMI
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board L6599
To Be Advised
L6599
SMPS
-
Legislation and Environmental
RoHS
Product Compliance Certificate
