Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL015V1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3757
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.300 |
Price for:Each
Minimum: 1
Multiple: 1
$70.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL015V1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3757
Device Topology-
No. of Outputs12Outputs
Output Current20mA
Output Voltage-
Input Voltage Min2.6V
Input Voltage Max5V
Core ChipLED1202
Dimming Control TypeAnalogue, Digital
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
20mA
Input Voltage Min
2.6V
Core Chip
LED1202
Kit Contents
Eval Board LED1202, Microcontroller STM32L072, GUI STSW-LED1202GUI
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
12Outputs
Output Voltage
-
Input Voltage Max
5V
Dimming Control Type
Analogue, Digital
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
