Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP4STRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel04AM0324RL
Cut Tape04AM0324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.450 | $7.45 |
| Total Price | $7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 50+ | $5.280 |
| 100+ | $5.170 |
| 250+ | $5.070 |
| 500+ | $4.960 |
| 1000+ | $4.850 |
| 2500+ | $4.750 |
| 5000+ | $4.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP4STRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel04AM0324RL
Cut Tape04AM0324
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, SiC MOSFET
No. of Pins36Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min5V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
WSOIC
Input Type
Logic
Sink Current
-
Supply Voltage Max
32V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
