Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIB1560DM2-ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7120
Product RangeSLLIMM-2 Series
Your Part Number
75 In Stock
21 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.580 |
| 10+ | $19.660 |
| 25+ | $19.610 |
| 50+ | $19.560 |
| 100+ | $19.500 |
| 250+ | $19.450 |
| 500+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$24.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIB1560DM2-ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7120
Product RangeSLLIMM-2 Series
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage1.6kV
IPM Case StyleSDIP2B-26L type Z1
IPM SeriesSLLIMM-2
Product RangeSLLIMM-2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
15A
IPM Case Style
SDIP2B-26L type Z1
Product Range
SLLIMM-2 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.6kV
IPM Series
SLLIMM-2
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
