Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL38N65M5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel93AM9407RL
Cut Tape93AM9407
Product RangeMDmesh Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.240 | $7.24 |
| Total Price | $7.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 50+ | $3.970 |
| 100+ | $3.650 |
| 250+ | $3.560 |
| 500+ | $3.470 |
| 1000+ | $3.400 |
| 2500+ | $3.330 |
| 5000+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL38N65M5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel93AM9407RL
Cut Tape93AM9407
Product RangeMDmesh Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id22.5A
Drain Source On State Resistance0.105ohm
Transistor Case StylePowerFLAT HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation150W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeMDmesh Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22.5A
Transistor Case Style
PowerFLAT HV
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
MDmesh Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
