Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H5F5LJH7QCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15AN6915 |
| Product Range | STM32 Family STM32H5F5 Series Microcontrollers |
| Your Part Number |
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.740 |
| 10+ | $14.170 |
| 25+ | $13.450 |
| 50+ | $12.730 |
| 100+ | $12.290 |
| 250+ | $12.040 |
| 500+ | $11.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H5F5LJH7QCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15AN6915 |
| Product Range | STM32 Family STM32H5F5 Series Microcontrollers |
| Product Range | STM32 Family STM32H5F5 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 250MHz |
| Program Memory Size | 4MB |
| No. of Pins | 225Pins |
| IC Case / Package | TFBGA |
| No. of I/O's | 176I/O's |
| Interfaces | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB |
| RAM Memory Size | 1.5MB |
| ADC Channels | 30Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32H5F5 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32H5F5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 4MB |
| IC Case / Package | TFBGA |
| Interfaces | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB |
| ADC Channels | 30Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32H5F5 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 250MHz |
| No. of Pins | 225Pins |
| No. of I/O's | 176I/O's |
| RAM Memory Size | 1.5MB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | STM32 |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
