Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL5MOCH6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel86AK3131RL
Cut Tape86AK3131
Product RangeSTM32 Family STM32WL Series Microcontrollers
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.310 | $18.31 |
| Total Price | $18.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
| 50+ | $15.110 |
| 100+ | $13.970 |
| 250+ | $13.280 |
| 500+ | $12.800 |
| 1000+ | $12.550 |
| 2500+ | $12.300 |
| 5000+ | $12.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WL5MOCH6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel86AK3131RL
Cut Tape86AK3131
Product RangeSTM32 Family STM32WL Series Microcontrollers
Product RangeSTM32 Family STM32WL Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins92Pins
IC Case / PackageLGA-EP
No. of I/O's37I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size64KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WL
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WL Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LGA-EP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WL
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
92Pins
No. of I/O's
37I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
