Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN1NK60ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6504
Re-Reel33R1236RL
Cut Tape33R1236
Your Part Number
7,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.401 | $0.00 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $0.694 |
| 100+ | $0.589 |
| 250+ | $0.530 |
| 500+ | $0.470 |
| 1000+ | $0.430 |
| 2500+ | $0.399 |
| 5000+ | $0.358 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.401 |
| 12000+ | $0.364 |
| 20000+ | $0.356 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN1NK60ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6504
Re-Reel33R1236RL
Cut Tape33R1236
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id300mA
Drain Source On State Resistance15ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.75V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for STN1NK60Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
