Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80N900K6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK3132
Product RangeMDmesh K6 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.750 |
| 100+ | $1.510 |
| 500+ | $1.390 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80N900K6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK3132
Product RangeMDmesh K6 Series
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id6A
Drain Source On State Resistance0.9ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation68W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K6 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.9ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh K6 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
