Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80H100CWLYCopy
Newark Part No.29AK8290
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80H100CWLYCopy
Newark Part No.29AK8290
Repetitive Peak Reverse Voltage100V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247LL
No. of Pins3Pins
Forward Voltage Max940mV
Forward Surge Current550A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
550A
Diode Mounting
Through Hole
Qualification
AEC-Q101
Average Forward Current
80A
Diode Case Style
TO-247LL
Forward Voltage Max
940mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
