Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST10H100SB-TRCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0115
Product RangeECOPACK2 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.987 |
| 25+ | $0.872 |
| 50+ | $0.777 |
| 100+ | $0.666 |
| 250+ | $0.585 |
| 500+ | $0.462 |
| 1000+ | $0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST10H100SB-TRCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0115
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationDual Common Anode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max715mV
Forward Surge Current210A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
210A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
715mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
