Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST1H100ZFYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3437
Re-Reel89AK3436RL
Cut Tape89AK3436
Product RangeECOPACK2 Series
Your Part Number
1,051 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.515 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.515 |
| 50+ | $0.317 |
| 100+ | $0.201 |
| 250+ | $0.175 |
| 500+ | $0.150 |
| 1000+ | $0.133 |
| 2500+ | $0.130 |
| 5000+ | $0.128 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.147 |
| 15+ | $0.139 |
| 25+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST1H100ZFYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3437
Re-Reel89AK3436RL
Cut Tape89AK3436
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max725mV
Forward Surge Current25A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
725mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
