Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST80H100L2YCopy
Newark Part No.44AM8293
Product RangeECOPACK2 Series
Your Part Number
259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $4.650 |
| 25+ | $4.230 |
| 50+ | $3.790 |
| 100+ | $3.360 |
| 250+ | $3.290 |
| 500+ | $3.220 |
| 1200+ | $3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST80H100L2YCopy
Newark Part No.44AM8293
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage100V
Average Forward Current80A
Diode ConfigurationPenta Common Anode
Diode Case StyleHU3PAK
No. of Pins7Pins
Forward Voltage Max810mV
Forward Surge Current900A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Penta Common Anode
No. of Pins
7Pins
Forward Surge Current
900A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
80A
Diode Case Style
HU3PAK
Forward Voltage Max
810mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
