Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR91X-SK/KEICopy
Newark Part No.37M7031
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR91X-SK/KEICopy
Newark Part No.37M7031
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTR91x
Core ArchitectureARM
Core Sub-ArchitectureARM9
Silicon Core NumberSTR9
Product Range-
SVHCTo Be Advised
Product Overview
The Keil starter kit is a complete solution for starting application development and evaluating the STMicroelectronics STR75x ARM core-based microcontrollers. It comes with all the hardware and software the user needs to start developing applications for the STR91x ARM core-based families of microcontrollers.
- 20-pin JTAG connector
- USB powered
- USART, SPI, I²C, and CAN interfaces
- Potentiometer connected to ADC
- 38-pin trace tool connector
- RTX real time kernel, a multi tasking operating system for embedded applications
Applications
Embedded Design & Development, Motor Drive & Control, Audio, Imaging, Video & Vision
Contents
Evaluation board, Target microcontroller, ULINK in-circuit debugger/programmer, KEIL Software.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STR91x
Core Sub-Architecture
ARM9
Kit Contents
Keil Evaluation Board, Keil's µVision3, ULINK USB/JTAG In-circuit Debugger / Programmer
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STR9
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
