Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32G0251QCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK7728
Your Part Number
643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.070 |
| 25+ | $2.820 |
| 50+ | $2.680 |
| 100+ | $2.540 |
| 250+ | $2.420 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32G0251QCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK7728
Motor TypeThree Phase Brushless DC
No. of Outputs6Outputs
Output Current-
Output Voltage230V
IC Case / PackageQFN-EP
No. of Pins72Pins
Supply Voltage Min9V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
QFN-EP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
6Outputs
Output Voltage
230V
No. of Pins
72Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
