Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32G0B1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.19AM7225
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.810 |
| 25+ | $2.580 |
| 50+ | $2.450 |
| 100+ | $2.320 |
| 250+ | $2.200 |
| 500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32G0B1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.19AM7225
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current18mA
Output Voltage47V
IC Case / PackageVFQFPN-EP
No. of Pins48Pins
Supply Voltage Min6.7V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
3Outputs
Output Voltage
47V
No. of Pins
48Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
18mA
IC Case / Package
VFQFPN-EP
Supply Voltage Min
6.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
