Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4531QTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel99AM6732RL
Cut Tape99AM6732
Your Part Number
118 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 50+ | $2.260 |
| 100+ | $2.030 |
| 250+ | $1.920 |
| 500+ | $1.880 |
| 1000+ | $1.800 |
| 2500+ | $1.780 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4531QTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel99AM6732RL
Cut Tape99AM6732
Power RoleSink
Data Role-
USB StandardUSB PD 3.2
No. of Ports1 Port
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max23V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
No. of Pins
16Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Sink
USB Standard
USB PD 3.2
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
23V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
