Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWLC38JRMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN0191
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 50+ | $3.580 |
| 100+ | $3.240 |
| 250+ | $3.080 |
| 500+ | $2.990 |
| 1000+ | $2.900 |
| 2500+ | $2.830 |
| 5000+ | $2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWLC38JRMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN0191
Wireless Charging IC TypeReceiver
Wireless Power StandardWPC Qi 1.3 Compliant
Power Level15W
IC Case / PackageWLCSP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Wireless Charging IC Type
Receiver
Power Level
15W
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Wireless Power Standard
WPC Qi 1.3 Compliant
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
