Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTESEO-LIV3FLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN0464
Product RangeTeseo Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 50+ | $12.830 |
| 100+ | $11.920 |
| 250+ | $11.380 |
| 500+ | $11.050 |
| 1000+ | $10.690 |
| 2500+ | $10.480 |
| 5000+ | $10.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTESEO-LIV3FLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN0464
Product RangeTeseo Series
Supply Voltage Min1.75V
Supply Voltage Max4.2V
No. of Channels-
Frequency RF1Hz
Position Accuracy1.5m
Module InterfaceI2C, UART
Product RangeTeseo Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Supply Voltage Max
4.2V
Frequency RF
1Hz
Module Interface
I2C, UART
SVHC
No SVHC (05-Nov-2025)
Supply Voltage Min
1.75V
No. of Channels
-
Position Accuracy
1.5m
Product Range
Teseo Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
