Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMDB3TGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AM3432RL
Cut Tape59AM3432
Your Part Number
119 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.539 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.539 |
| 10+ | $0.342 |
| 15+ | $0.314 |
| 25+ | $0.285 |
| 50+ | $0.257 |
| 125+ | $0.228 |
| 250+ | $0.203 |
| 500+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMDB3TGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AM3432RL
Cut Tape59AM3432
Breakover Voltage Min30V
Breakover Voltage Max34V
Breakover Current Max15µA
Diac / Sidac Case StyleMiniMELF
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakover Voltage Min
30V
Breakover Current Max
15µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
34V
Diac / Sidac Case Style
MiniMELF
Type
DIAC
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
