Print Page
VN920B5HTR-E
Power Load Distribution Switch, High Side, 13 V Input, 45 A, 0.016 ohm, 1 Output, P2PAK-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN920B5HTR-ECopy
Newark Part No.45AC8008
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN920B5HTR-ECopy
Newark Part No.45AC8008
Power Load Switch TypeHigh Side
Input Voltage13V
Current Limit45A
On State Resistance0.016ohm
IC Case / PackageP2PAK
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleP2PAK
Technical Specifications
Power Load Switch Type
High Side
Current Limit
45A
IC Case / Package
P2PAK
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
P2PAK
Input Voltage
13V
On State Resistance
0.016ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
