Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF9D1M5QTRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN6729
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 50+ | $7.070 |
| 100+ | $6.710 |
| 250+ | $6.030 |
| 500+ | $5.520 |
| 1000+ | $4.950 |
| 2500+ | $4.700 |
| 5000+ | $4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF9D1M5QTRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN6729
Power Load Switch TypeHigh Side
Input Voltage28V
Current Limit120A
On State Resistance0.0026ohm
No. of Pins18Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePQFN
Technical Specifications
Power Load Switch Type
High Side
Current Limit
120A
No. of Pins
18Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
28V
On State Resistance
0.0026ohm
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
PQFN
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
