Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH9013YTRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN0945
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 50+ | $2.700 |
| 100+ | $2.440 |
| 250+ | $2.310 |
| 500+ | $2.290 |
| 1000+ | $2.250 |
| 2500+ | $2.190 |
| 5000+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH9013YTRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN0945
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current40A
Output Voltage-
IC Case / PackagePowerSSO-EP
No. of Pins36Pins
Supply Voltage Min4V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
36V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Brushed DC
Output Current
40A
IC Case / Package
PowerSSO-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
