Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNHD7008AYTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3725RL
Cut Tape69AH3725
Your Part Number
1,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.830 | $4.83 |
| Total Price | $4.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 50+ | $3.370 |
| 100+ | $3.050 |
| 250+ | $2.900 |
| 500+ | $2.850 |
| 1000+ | $2.790 |
| 2500+ | $2.730 |
| 5000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNHD7008AYTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3725RL
Cut Tape69AH3725
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current51A
Output Voltage-
IC Case / PackagePowerSSO
No. of Pins36Pins
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StylePowerSSO
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PowerSSO
Motor Type
Brushed DC
Output Current
51A
IC Case / Package
PowerSSO
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
