Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0202NUFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM1331
Re-Reel26AH0387RL
Cut Tape26AH0387
Product RangeX02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.159 | $0.00 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.731 |
| 15+ | $0.455 |
| 25+ | $0.445 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.159 |
| 15000+ | $0.140 |
| 25000+ | $0.132 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0202NUFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM1331
Re-Reel26AH0387RL
Cut Tape26AH0387
Product RangeX02 Series
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current800mA
On State RMS Current1.25A
Thyristor Case StyleDO-221AA
No. of Pins3Pins
Peak Non Repetitive Surge Current22.5A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeX02 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
800mA
Thyristor Case Style
DO-221AA
Peak Non Repetitive Surge Current
22.5A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
200µA
On State RMS Current
1.25A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
X02 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
