Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTONTRONICS
Manufacturer Part NoT5867STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7446
Product RangeDual Output CCTV PSU
Your Part Number
17 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.730 |
| 3+ | $26.410 |
Price for:Each
Minimum: 1
Multiple: 1
$27.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT5867STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7446
Product RangeDual Output CCTV PSU
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power18VA
Output Power Max18VA
Output Power (VA)18VA
Output Voltage VAC24VAC
Output Current750mA
Plug TypeHardwired
Output Connector-
Input Voltage AC Max230V
Power Supply Output TypeFixed
Product RangeDual Output CCTV PSU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power
18VA
Output Power (VA)
18VA
Output Current
750mA
Output Connector
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Power Max
18VA
Output Voltage VAC
24VAC
Plug Type
Hardwired
Input Voltage AC Max
230V
Product Range
Dual Output CCTV PSU
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
