Print Page
18/2P
Multiconductor Cable, Unshielded, 2 Conductor, 18 AWG, 0.82 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.950 |
| 3+ | $145.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$145.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No18/2P
Newark Part No.43W7341
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.31mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. 18/2 Plenum Speaker Wire This speaker wire features a UL CMP rated jacket ideal for installation in ceiling cavities and enclosed tray runs in both commercial and residential applications.
- Unshielded plenum rated(CMP) speaker wire
- FlexiblePVC plenum jacket is approved by FPLP for75°C
- 7-strand OFC bare copper construction
- Overall diameter: 0. 156 nominal
- Nominal impedance: 22
- Put-up: 1000' spools
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
White
Conductor Material
Copper
External Diameter
4.31mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate