Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD4806PMB1-A.(2).GNCopy
Newark Part No.96M8316
Product RangePMD
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage48VDC
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial56.5CFM
Flow Rate - Metric1.58m³/min
Air Flow - CFM56.5CFM
Noise Rating56dBA
Power Rating11.5W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
IP Rating-
Air Flow - m3/min1.58m³/min
Product RangePMD
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PMD4806PMB1-A.(2).GN is a DC Axial Fan with 4-pole brushless motor design. The noise level of blower is measured in a semi-anechoic chamber with background noise level below 15db (A). The fan is running in free air with the microphone at a distance of one meter from the fan intake. The air performance of fan is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage.
- Counter-clockwise direction of rotation
- Precision ball bearing system
- Automatic restart capability
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.58m³/min
Noise Rating
56dBA
Rated Speed
8000rpm
Current Rating
240mA
IP Rating
-
Product Range
PMD
Voltage Type
DC
Supply Voltage
48VDC
External Depth
38mm
Flow Rate - Imperial
56.5CFM
Air Flow - CFM
56.5CFM
Power Rating
11.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

