Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP21RCopy
Newark Part No.35F3000
Product RangeBP21 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP21RCopy
Newark Part No.35F3000
Product RangeBP21 Series
Product RangeBP21 Series
Current Rating15A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
The BP21R is a 15A red Binding Post with gold-plated brass contacts and miniature fluted nut. The single assembly 5-way® binding post has positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidently contacting current carrying parts.
- Corrosion-resistant
- 1000V Voltage rating
- 6-32 Stud size
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
BP21 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
