Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCA128GH1AK1TB-C-EB-21E-STDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11AN8958
Product RangeF-75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.400 |
Price for:Each
Minimum: 1
Multiple: 1
$163.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA128GH1AK1TB-C-EB-21E-STDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11AN8958
Product RangeF-75 Series
Flash Memory Card TypeCFast 2.0 Card
Memory Capacity128GB
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeF-75 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
CFast 2.0 Card
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
128GB
Operating Temperature Min
0°C
Product Range
F-75 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
