Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCA2048H1AO4TO-I-MA-216-STDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AJ4521
Product RangeF-800 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.520 |
| 5+ | $84.230 |
| 10+ | $81.940 |
| 25+ | $80.790 |
| 50+ | $79.640 |
| 100+ | $75.060 |
Price for:Each
Minimum: 1
Multiple: 1
$86.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA2048H1AO4TO-I-MA-216-STDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AJ4521
Product RangeF-800 Series
Flash Memory Card TypeCFast Card
Memory Capacity2GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-800 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFCA2048H1AO4TO-I-MA-216-STD
1 Product Found
Technical Specifications
Flash Memory Card Type
CFast Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
2GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
F-800 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
