Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCA2048H1AO4TO-I-MA-216-STDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.98AH5763
Product RangeF-800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.690 |
Price for:Each
Minimum: 1
Multiple: 1
$101.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA2048H1AO4TO-I-MA-216-STDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.98AH5763
Product RangeF-800 Series
Flash Memory Card TypeCFast Card
Memory Capacity2GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-800 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
SFCA2048H1AO4TO-I-MA-216-STD is a F-800 series SATA Gen3 industrial CFast™ flash memory card. This CFast™ card can replace both HDDs and CompactFlash™ cards in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperatures and rough environmental conditions.
- Dynamic and static wear levelling, subpage mode flash translation layer (FTL)
- Active data care management: adaptive read refresh
- Lifetime enhancements: dynamic bad block remapping / write amplification reduction
- On-board power fail protection, TRIM and NCQ support, ATA security feature set support
- DEVSLP compatible, End-to-End (E2E) data protection
- Enterprise-Grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- Advanced protection against radiation and soft-errors with SRAM ECC and low-alpha package
- On-die temperature sensor, life cycle management, controlled “Locked” BOM
- 2GB memory capacity, 3.3V ±5% operating voltage
- Industrial operating temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
CFast Card
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
2GB
Operating Temperature Min
-40°C
Product Range
F-800 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
