Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GS2AK1TB-C-EB-21E-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN3376
Product RangeX-73 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $203.070 |
| 2+ | $192.920 |
| 3+ | $189.540 |
| 5+ | $183.280 |
| 10+ | $180.060 |
Price for:Each
Minimum: 1
Multiple: 1
$203.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GS2AK1TB-C-EB-21E-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AN3376
Product RangeX-73 Series
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity120GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed390MB/s
Sequential Write Speed90MB/s
Random Read up to Speed30100
Random Write up to Speed21300
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeX-73 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
390MB/s
Random Read up to Speed
30100
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
120GB
Encryption Type
-
Sequential Write Speed
90MB/s
Random Write up to Speed
21300
Operating Temperature Min
0°C
Product Range
X-73 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
