Print Page
297
Phone Audio Connector, 3 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No297Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F767
Your Part Number
391 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.180 |
| 10+ | $11.530 |
| 25+ | $10.760 |
| 50+ | $10.090 |
| 100+ | $8.970 |
| 250+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No297Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F767
No. of Contacts3Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The 297 is a 3-contact stereo straight Cable Mount Plug with nickel-plated contacts. The plug is made with the nickel metal handle with solder lugs and cable clamp.
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Alternatives for 297
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
