Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC2BHN2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27B9340
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.760 |
| 25+ | $2.620 |
| 50+ | $2.510 |
| 100+ | $2.440 |
| 250+ | $2.400 |
| 500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC2BHN2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27B9340
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
