Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4284-556AD-KIT
Newark Part No.42AK3690
Product RangeMulti-Con-X Series
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.810 |
10+ | $8.810 |
25+ | $8.810 |
50+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4284-556AD-KIT
Newark Part No.42AK3690
Product RangeMulti-Con-X Series
Accessory TypeBackshell
For Use WithSwitchcraft Multi-Con-X Series Circular Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMulti-Con-X Series
SVHCTo Be Advised
Product Overview
4284-556AD-KIT is a Multi conn to mega backshell kit. The Multi-Con-X® from Conxall® has set the industry standard for sealed circular plastic connectors for nearly 50 years. Offering up to 12 #20 contacts, 6 #16 contacts, or 4 #12 contacts, some customers will require cable with a large outer diameter. This new adapter allows the much larger backshell from the Mega-Con-X to be used with the Multi-Con-X. It is offered in a kit with one of two backshell sizes.
- Multi-Con-X extra large backshell to fit cable outer diameter of 0.540 to 0.570inch
- Nylon (polyamide) body
- Compatible with any Multi-Con-X connector
- Includes screw-down cable clamp and elastomer strain relief
- Backshell connects via aluminum adapter (included)
- Made in USA
- Full connector kits also available as a special order
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
For Use With
Switchcraft Multi-Con-X Series Circular Connectors
Cable Exit Angle
180°
Product Range
Multi-Con-X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate