Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA168804SP07990Copy
Newark Part No.46AK2070
Product RangeMicro-Con-X Insta Click Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.010 |
| 5+ | $30.820 |
| 10+ | $29.820 |
| 25+ | $28.630 |
| 50+ | $26.840 |
| 100+ | $26.240 |
| 250+ | $25.840 |
Price for:Each
Minimum: 1
Multiple: 1
$33.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA168804SP07990Copy
Newark Part No.46AK2070
Product RangeMicro-Con-X Insta Click Series
Connector to Connector90° Circular Receptacle to Free End
No. of Positions4Positions
Cable Length - Imperial79"
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMicro-Con-X Insta Click Series
SVHCTo Be Advised
Product Overview
Insta-Click® product line offers a significant upgrade to the Mini-Con-X® and Micro-Con-X®, improving the IP rating to IP68, adding ULf1 rated UV resistance and adding an automatic positive lock.
- High quality factory-molded flex relief
- Premium quality cable and wire selected by Conxall
- Wide range of contact configurations
- Made in USA
- Micro-Con-X Insta-Click cable assembly 4#22 socket and 79" length
- Right angle version
Technical Specifications
Connector to Connector
90° Circular Receptacle to Free End
Cable Length - Imperial
79"
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
4Positions
Cable Length - Metric
2m
Product Range
Micro-Con-X Insta Click Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
