Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA62803P07990Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AC7937
Product RangeMini-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.530 |
| 50+ | $20.850 |
| 100+ | $18.390 |
| 250+ | $17.720 |
Price for:Each
Minimum: 25
Multiple: 25
$538.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA62803P07990Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AC7937
Product RangeMini-Con-X Series
Connector Type ACircular 3 Position Right Angle Plug
Connector to Connector90° Circular Plug to Free End
Connector Type BFree End
No. of Positions3Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Series
SVHCLead (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
Circular 3 Position Right Angle Plug
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead (17-Jan-2022)
Connector to Connector
90° Circular Plug to Free End
No. of Positions
3Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
