Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA6C806PP07990Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7942
Product RangeMini-Con-X Insta-Click Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.530 |
| 10+ | $57.790 |
| 25+ | $56.500 |
| 50+ | $52.360 |
| 100+ | $49.480 |
| 250+ | $44.380 |
| 500+ | $41.830 |
| 1000+ | $40.540 |
Price for:Each
Minimum: 1
Multiple: 1
$63.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA6C806PP07990Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7942
Product RangeMini-Con-X Insta-Click Series
Connector to Connector90° Circular Plug to Free End
No. of Positions6Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Insta-Click Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
6Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Insta-Click Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
