Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoE921KALNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AC0213
Product RangeE921K Ergonomic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.540 |
| 5+ | $84.810 |
| 10+ | $83.080 |
| 25+ | $81.340 |
| 50+ | $79.620 |
| 100+ | $77.890 |
| 250+ | $76.160 |
Price for:Each
Minimum: 1
Multiple: 1
$86.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoE921KALNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AC0213
Product RangeE921K Ergonomic Series
Product RangeE921K Ergonomic Series
No. of Ways1
Switching Capacity250mA
Contact ConfigurationSPST-NO
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Product Range
E921K Ergonomic Series
Switching Capacity
250mA
SVHC
No SVHC (17-Jan-2022)
No. of Ways
1
Contact Configuration
SPST-NO
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
