Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHDB9MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M3272
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.120 |
| 5+ | $25.250 |
| 10+ | $24.010 |
| 25+ | $22.890 |
| 50+ | $21.540 |
| 100+ | $20.340 |
Price for:Each
Minimum: 1
Multiple: 1
$27.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHDB9MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M3272
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderPlug
Inter Series Connector BD Sub
Convert To Positions9Positions
Convert To GenderPlug
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EHDB9MM is a 9-pin D-sub Male to Male Adapter encased in a rugged XLR panel mounted housing. This EH series connector has a PBT glass fiber reinforced insulator, gold-plated over nickel brass contacts, tin-plated nickel silver and 30% glass fiber PBT housing.
- Nickel-plated steel mounting screws, nickel-plated brass front flange and jackpost
- Made in the USA
Applications
Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
9Positions
Product Range
-
Contact Plating
-
Convert From Positions
9Positions
Inter Series Connector B
D Sub
Convert To Gender
Plug
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
