Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSN37A14BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F398
Product RangeSN Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $4.910 |
| 25+ | $4.540 |
| 50+ | $4.400 |
| 100+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSN37A14BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F398
Product RangeSN Series
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeSN Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
SN Series
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
