Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0520LW RHGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK8253
Re-Reel27T5759RL
Cut Tape27T5759
Product RangeB05xxx Series
Your Part Number
12,404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.104 | $0.00 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.429 |
| 10+ | $0.272 |
| 15+ | $0.249 |
| 25+ | $0.225 |
| 50+ | $0.202 |
| 125+ | $0.179 |
| 250+ | $0.159 |
| 500+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.104 |
| 9000+ | $0.092 |
| 15000+ | $0.090 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0520LW RHGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK8253
Re-Reel27T5759RL
Cut Tape27T5759
Product RangeB05xxx Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max385mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeB05xxx Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5.5A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
B05xxx Series
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
385mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
