Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZX84JB4V7HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89AM5215
Product RangeBZX84JBxxxH Series
Your Part Number
820 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.251 |
| 10+ | $0.169 |
| 100+ | $0.083 |
| 500+ | $0.050 |
| 1000+ | $0.038 |
| 2500+ | $0.032 |
| 10000+ | $0.031 |
| 25000+ | $0.025 |
Price for:Each
Minimum: 5
Multiple: 5
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZX84JB4V7HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89AM5215
Product RangeBZX84JBxxxH Series
Zener Voltage Nom4.7V
Power Dissipation550mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84JBxxxH Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84JBxxxH Series
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
